- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BTLC3-22-10-1-ZK
TE Connectivity / Raychem Brand
BTLC3-22-10-1-ZK
Band Termination Backshell
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTLC3-22-10-1-ZK
-
Alias/AKA:AAD9859-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:221086
-
Angular Function:901072°
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy1073
-
Dimension:40mm mm