- Home ›
- All Products›
- BTH3-17-08-1-C
BTH3-17-08-1-C
TE Connectivity / Raychem Brand
BTH3-17-08-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH3-17-08-1-C
Search Keywords: BTH317081C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH3-17-08-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:1.58 in, 40.2 mm
-
Compatible With Connector Shell Size:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$104.93
5
$103.35
10
$101.80
13
$100.28
25
$64.18
38
$50.14
50 +
$49.13
Click for Quote
Log in
to unlock special pricing