- Home ›
- All Products›
- BTH3-13-10-2-Z
BTH3-13-10-2-Z
TE Connectivity / Raychem Brand
BTH3-13-10-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH3-13-10-2-Z
Search Keywords: BTH313102Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH3-13-10-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Material:Nickel Aluminum Bronze
-
Sealable:Yes
-
Product Length:1.22 in, 31.2 mm
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:13
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$182.66
5
$179.92
7
$177.22
13
$117.45
19
$95.42
25 +
$93.52
Click for Quote
Log in
to unlock special pricing