- Home ›
- All Products›
- BTH3-11-06-2-Z
BTH3-11-06-2-Z
TE Connectivity / Raychem Brand
BTH3-11-06-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BTH3-11-06-2-Z
Search Keywords: BTH311062Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH3-11-06-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Material:Nickel Aluminum Bronze
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Product Length:1.05 in, 26.7 mm
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
13
$1,038.09
25
$551.42
38
$370.41
50 +
$363.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT