- Home ›
- All Products›
- BTF1-25-12-1-C
BTF1-25-12-1-C
TE Connectivity / Raychem Brand
BTF1-25-12-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTF1-25-12-1-C
Search Keywords: BTF125121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTF1-25-12-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Nickel
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:25
-
Cable Entry Diameter:19 mm
-
Body Orientation:Straight
-
TE Connector Interface Code:F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$54.45
5
$48.58
10
$46.25
25
$43.44
50
$41.66
100
$40.55
250 +
$39.94
Click for Quote
Log in
to unlock special pricing