- Home ›
- All Products›
- BTF1-11-06-1-ZB
BTF1-11-06-1-ZB
TE Connectivity / Raychem Brand
BTF1-11-06-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTF1-11-06-1-ZB
Search Keywords: BTF111061ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTF1-11-06-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Nickel
-
Compatible With Connector Shell Size:11
-
Sealable:Yes
-
TE Connector Interface Code:F
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:9.5 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
53 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$59.06
5
$58.18
10
$57.31
25
$56.45
50
$34.74
75
$27.50
100 +
$26.95
Click for Quote
Log in
to unlock special pricing