- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-35X25/FR/NM
BSTS-35X25/FR/NM
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 89.90mm (3.500in) - Len: 7.5m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 89.90mm (3.500in) - Len: 7.5m (25ft)
Search Keywords: BSTS35X25FRNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-35X25/FR/NM
-
Alias/AKA:CZ3940-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:31.75mm (1.250in)
-
Inside Diameter Before Shrinking:89.90mm (3.500in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$722.45
200
$368.99
300
$251.18
400 +
$246.15
Click for Quote
Log in
to unlock special pricing