Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

BSTS-27X4

Heat Shrink Tubing - 3:1 - Black - ID: 65.58mm (2.700in) - Len: 1.2m (48in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing - 3:1 - Black - ID: 65.58mm (2.700in) - Len: 1.2m (48in)
Search Keywords: BSTS27X4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: BSTS-27X4
Alias/AKA: CB5065-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Tubing
Body Material: Polymer
Shrink Wall Type: Thick
Styles: Straight
Shrink Ratio: 3:01
Color: Black
Operating Temperature: -55 to 110 °C
Inside Diameter After Shrinking: 22.86mm (0.900in)
Inside Diameter Before Shrinking: 65.58mm (2.700in)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BSTS-27X4 RoHS compliant?
Yes, BSTS-27X4 is RoHS compliant.
What is the lead time for BSTS-27X4?
The standard lead time for BSTS-27X4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
MOQ for out of Stock Qty:
60
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.50
10
$87.28
25
$87.06
60
$86.85
120
$45.84
180
$31.52
240 +
$30.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!