- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-20X4
BSTS-20X4
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Black - ID: 50.8mm (2.000in) - Len: 1.2m (48in)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Black - ID: 50.8mm (2.000in) - Len: 1.2m (48in)
Search Keywords: BSTS20X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-20X4
-
Alias/AKA:CB5060-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:19.05mm (0.750in)
-
Inside Diameter Before Shrinking:50.8mm (2.000in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$30.59
10
$28.19
25
$28.05
50
$24.96
100
$23.65
250
$22.84
500 +
$22.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments