- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-20X25/NM
BSTS-20X25/NM
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Black - ID: 50.8mm (2.000in) - Len: 7.5m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Black - ID: 50.8mm (2.000in) - Len: 7.5m (25ft)
Search Keywords: BSTS20X25NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-20X25/NM
-
Alias/AKA:CP3862-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:19.05mm (0.750in)
-
Inside Diameter Before Shrinking:50.8mm (2.000in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$148.94
5
$138.54
10
$133.02
20
$127.95
50
$109.19
100 +
$107.86
Click for Quote
Log in
to unlock special pricing