- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-17X4/CL
BSTS-17X4/CL
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Clear - ID: 43.18mm (1.700in) - Len: 1.2m (48in)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Clear - ID: 43.18mm (1.700in) - Len: 1.2m (48in)
Search Keywords: BSTS17X4CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-17X4/CL
-
Alias/AKA:CB5053-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Color:Clear
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12.70mm (0.500in)
-
Inside Diameter Before Shrinking:43.18mm (1.700in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$27.73
60
$17.06
90
$13.51
120 +
$13.24
Click for Quote
Log in
to unlock special pricing