- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-17X25
BSTS-17X25
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Black - ID: 43.18mm (1.700in) - Len: 7.5m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Black - ID: 43.18mm (1.700in) - Len: 7.5m (25ft)
Search Keywords: BSTS17X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-17X25
-
Alias/AKA:CB5051-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12.70mm (0.500in)
-
Inside Diameter Before Shrinking:43.18mm (1.700in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$119.03
5
$110.15
10
$106.96
20
$101.10
50
$87.99
100 +
$82.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments