- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-15X4
BSTS-15X4
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Black - ID: 38.1omm (1.500in) - Len: 1.2m (48in)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Black - ID: 38.1omm (1.500in) - Len: 1.2m (48in)
Search Keywords: BSTS15X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-15X4
-
Alias/AKA:CB5043-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12.70mm (0.500in)
-
Inside Diameter Before Shrinking:38.1omm (1.500in)
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$19.173
10
$17.430
30
$17.030
50
$15.780
100
$14.860
250
$14.570
500
$14.490
1,000 +
$14.420
Click for Quote
Log in
to unlock special pricing