- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-15X25FR
BSTS-15X25FR
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 38.1omm (1.500in) - Len: 7.5m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 38.1omm (1.500in) - Len: 7.5m (25ft)
Search Keywords: BSTS15X25FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-15X25FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12.70mm (0.500in)
-
Inside Diameter Before Shrinking:38.1omm (1.500in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
3
$110.59
5
$99.53
8
$87.09
10 +
$85.34
Click for Quote
Log in
to unlock special pricing