- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-13X25FR
BSTS-13X25FR
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 33.02mm (1.300in) - Len: 7.5m (25ft)
Search Keywords: BSTS13X25FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-13X25FR
-
Alias/AKA:CN0029-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:33.02mm (1.300in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$118.95
5
$110.07
10
$106.89
20
$101.03
50
$86.04
100 +
$84.90
Click for Quote
Log in
to unlock special pricing