- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-11X6IN
BSTS-11X6IN
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 6in
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 6in
Search Keywords: BSTS11X6IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-11X6IN
-
Alias/AKA:CJ5220-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:27.94mm (1.100in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$3.62
200
$2.71
300
$2.53
400 +
$2.48
Click for Quote
Log in
to unlock special pricing