- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-11X4-CL
BSTS-11X4-CL
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Clear - ID: 27.94mm (1.100in) - Len: 1.2m (48in)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Clear - ID: 27.94mm (1.100in) - Len: 1.2m (48in)
Search Keywords: BSTS11X4CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-11X4-CL
-
Alias/AKA:CB5027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:27.94mm (1.100in)
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
185
can ship 10/14/26
Minimum Order Quantity:
10
Order Increment:
10
34 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
10
$14.88
30
$14.06
50
$11.95
100
$10.94
250
$10.31
500
$10.28
1,000 +
$10.25
Click for Quote
Log in
to unlock special pricing