- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-11X25FR
BSTS-11X25FR
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 7.5m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 27.94mm (1.100in) - Len: 7.5m (25ft)
Search Keywords: BSTS11X25FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-11X25FR
-
Alias/AKA:CM3869-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:27.94mm (1.100in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$89.40
5
$85.94
10
$84.70
20
$82.42
50
$71.20
100 +
$70.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT