Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

BSTS-07X4

Heat Shrink Tubing - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1.2m (48in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1.2m (48in)
Search Keywords: BSTS07X4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: BSTS-07X4
Alias/AKA: CB5015-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Tubing
Body Material: Polymer
Shrink Wall Type: Thick
Styles: Straight
Shrink Ratio: 3:01
Color: Black
Operating Temperature: -55 to 110 °C
Inside Diameter After Shrinking: 5.59mm (0.220in)
Inside Diameter Before Shrinking: 19.05mm (0.750in)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BSTS-07X4 RoHS compliant?
Yes, BSTS-07X4 is RoHS compliant.
What is the lead time for BSTS-07X4?
The standard lead time for BSTS-07X4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
On Order:
200   can ship 4/21/27
Minimum Order Quantity:
20
Order Increment:
20
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$13.75
40
$13.51
60
$13.14
100
$11.61
260
$11.31
500
$11.28
1,000 +
$11.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!