- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-07X25
BSTS-07X25
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 7.5m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 7.5m (25ft)
Search Keywords: BSTS07X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-07X25
-
Alias/AKA:CB5012-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:5.59mm (0.220in)
-
Inside Diameter Before Shrinking:19.05mm (0.750in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$65.70
5
$60.18
10
$57.67
25
$55.78
50
$54.55
100
$53.47
250 +
$52.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT