Image is representational - see mfr. specs

Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1200in

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 19.05mm (0.750in) - Len: 1200in
Search Keywords: BSTS07X100FR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    BSTS-07X100FR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Polymer
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    3:01
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    5.59mm (0.220in)
  • Inside Diameter Before Shrinking:
    19.05mm (0.750in)
Tools/3D Models +
recursos +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
73 Weeks Pode enviar 25/10/27
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$382.98
3
$354.36
5
$303.19
10
$287.23
15 +
$279.19
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!