- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-04X4FR
BSTS-04X4FR
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 1.2m (48in)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Tubing - Flame Ret - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 1.2m (48in)
Search Keywords: BSTS04X4FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-04X4FR
-
Alias/AKA:CB5005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:3.81mm (0.150in)
-
Inside Diameter Before Shrinking:10.16mm (0.400in)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.16
10
$18.12
15
$18.06
30
$13.56
45
$12.65
60 +
$12.39
Click for Quote
Log in
to unlock special pricing