- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- BSTS-04X4
BSTS-04X4
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 1.2m (48in)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 3:1 - Black - ID: 10.16mm (0.400in) - Len: 1.2m (48in)
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = BSTS
- Product Source = U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: BSTS04X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BSTS-04X4
-
Alias/AKA:CB5004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:01
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:3.81mm (0.150in)
-
Inside Diameter Before Shrinking:10.16mm (0.400in)
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
276
Can Ship immediately
On Order:
200
can ship 12/2/26
Minimum Order Quantity:
20
Order Increment:
20
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
20
$11.17
40
$11.07
60
$10.09
100
$8.72
260
$8.67
500
$8.52
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing