- Home ›
- All Products›
- BNX54SC90-1208AX-CS9062
BNX54SC90-1208AX-CS9062
TE Connectivity / Raychem Brand
BNX54SC90-1208AX-CS9062
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
BNX54SC90-1208AX-CS9062
Search Keywords: BNX54SC901208AXCS9062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BNX54SC90-1208AX-CS9062
-
Alias/AKA:EF9615-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:8
-
Adapter Angle:90
-
Material:303 Stainless Steel
-
Accessory Type:Band Strap
-
Termination Device Type:Band Strap
-
TE Adapter Code:54
-
Connector Shell Size:12
-
Adapter Plating Material:Electroless Nickel
-
Style:Band Adapter
-
Sealable:Yes
-
TE Connector Interface Code:54
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Art des Verbinders:Band Strap
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$85.76
4
$84.16
8
$82.58
15
$80.99
25
$79.41
50
$63.20
100
$50.24
250 +
$45.38
Click for Quote
Log in
to unlock special pricing