- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- BNX54AB00-2412AX
BNX54AB00-2412AX
TE Connectivity / Raychem Brand
BNX54AB00-2412AX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
BNX54AB00-2412AX
Search Keywords: BNX54AB002412AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BNX54AB00-2412AX
-
Alias/AKA:CU3477-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:241086
-
Angular Function:901072°
-
Operating Temperature:N/A
-
Body Material:Aluminum1073
-
Dimension:45 x 42mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.80
11
$30.24
21
$29.66
25
$28.52
50
$22.72
100
$18.05
250 +
$16.31
Click for Quote
Log in
to unlock special pricing