Image is representational - see mfr. specs

BND40AC00-1006A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
BND40AC00-1006A
Search Keywords: BND40AC001006A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    BND40AC00-1006A
  • Alias/AKA:
    F91204-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pluggable I/O Accessory Type:
    Band
  • Adapter Angle:
    00
  • Salt Spray Resistance:
    48 Hr
  • Cable Diameter Range:
    .188 – .3 in, 4.8 – 7.6 mm
  • Style:
    Band Adapter
  • Art des Verbinders:
    Band Strap
  • Connector Shell Size:
    13 , C
  • Termination Device Included:
    Band
  • Material:
    Aluminum
  • Cable Entry Diameter:
    .01 – .38 in, .2 – 9.5 mm
  • Overbraid Termination:
    Band
  • TE Adapter Code:
    40
  • Accessory Type:
    Band
  • Adapter Entry Size:
    6
  • Color:
    Bright
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Adapter Plating Material:
    Electroless Nickel (AMS-C-26074)
  • Termination Device Type:
    Band Strap
  • Backshell Material:
    Aluminum
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$30.06
11
$29.50
22
$28.95
43
$28.40
55
$27.84
100
$22.13
250 +
$19.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!