- Home ›
- All Products›
- BND40AB00-0804V
TE Connectivity / Raychem Brand
BND40AB00-0804V
Standard Circular Connector BND40AB00-0804V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | BND40AB00-0804V |
| Alias/AKA: | EG6753-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Adapter Angle: | 00 |
| Cable Entry Diameter: | .01 – .25 in, .2 – 6.4 mm |
| Adapter Entry Size: | 4 |
| Overbraid Termination: | Band |
| Termination Device Included: | Band |
| Color: | Olive Drab |
| Material: | Aluminum |
| Cable Diameter Range: | .125 – .2 in, 3.2 – 5.1 mm |
| Termination Device Type: | Band Strap |
| Salt Spray Resistance: | 500 Hr |
| Pluggable I/O Accessory Type: | Band |
| Connector Shell Size: | 09 , A |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| TE Adapter Code: | 40 |
| Style: | Band Adapter |
| Adapter Plating Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Art des Verbinders: | Band Strap |
| Backshell Material: | Aluminum |
-
This product is discontinued, but still in stock.