Image is representational - see mfr. specs

BND18AB00-2208V

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BND18AB00-2208V
Search Keywords: BND18AB002208V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    BND18AB00-2208V
  • Alias/AKA:
    EH0167-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Aluminum
  • Adapter Entry Size:
    8
  • Art des Verbinders:
    Band Strap
  • Color:
    Olive Drab
  • Overbraid Termination:
    Band
  • Pluggable I/O Accessory Type:
    Band
  • Cable Entry Diameter:
    .01 – .5 in, .2 – 12.7 mm
  • Salt Spray Resistance:
    500 Hr
  • TE Adapter Code:
    18
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Cable Diameter Range:
    .25 – .4 in, 6.4 – 10.2 mm
  • Termination Device Type:
    Band Strap
  • Termination Device Included:
    Band
  • Connector Shell Size:
    22
  • Adapter Plating Material:
    Cadmium (AMS-QQ-P-416 Type II, Class 3)
  • Adapter Angle:
    00
  • Style:
    Band Adapter
  • Backshell Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$393.27
25
$215.86
38
$146.50
50 +
$143.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!