- Home ›
- All Products›
- BND-1825S
BND-1825S
TE Connectivity / Raychem Brand
BND-1825S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BND-1825S
Search Keywords: BND1825S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BND-1825S
-
Alias/AKA:165978-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Material:303 Stainless Steel
-
Adapter Angle:5S
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Style:CRES/SST Bands
-
Backshell Material:303 Stainless Steel
-
Termination Device Type:CRES/SST Bands
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$39.36
500
$20.10
750
$13.68
1,000 +
$13.41
Click for Quote
Log in
to unlock special pricing