- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BND-1412S
BND-1412S
TE Connectivity / Raychem Brand
BND-1412S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BND-1412S
Search Keywords: BND1412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BND-1412S
-
Alias/AKA:EK0658-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Backshell Accessory Length:Extended
-
Approved Standards:VG 95319
-
Backshell Accessory Width:Micro
-
Primary Product Material:Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Product Type:Band Termination Strap
-
Buckle Type:One Step
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$38.17
500
$19.49
750
$13.27
1,000 +
$13.00
Click for Quote
Log in
to unlock special pricing