- Home ›
- All Products›
- BND-1225-P
BND-1225-P
TE Connectivity / Raychem Brand
BND-1225-P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BND-1225-P
Search Keywords: BND1225P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BND-1225-P
-
Alias/AKA:A92831-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:CRES/SST Bands
-
Connector System:Cable-to-Cable
-
Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Sealable:Yes
-
Termination Device Type:CRES/SST Bands
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$11.12
500
$5.89
750
$4.14
1,000 +
$4.06
Click for Quote
Log in
to unlock special pricing