- Home ›
- All Products›
- BAE0234-00
BAE0234-00
TE Connectivity / Raychem Brand
70A3-18-12-1-ZN-SE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
70A3-18-12-1-ZN-SE
Search Keywords: BAE023400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BAE0234-00
-
Alias/AKA:70A3-18-12-1-ZN-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Cable Entry Diameter:.75 in, 19.05 mm
-
Primary Product Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Primary Product Plating Material:Zinc Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:18
-
Body Orientation:Right Angle
-
Primary Product Color:Black
-
Product Length:1.38 in, 35.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$933.58
25
$495.90
38
$333.12
50 +
$326.46
Click for Quote
Log in
to unlock special pricing