- Home ›
- All Products›
- BAE0223-00
BAE0223-00
TE Connectivity / Raychem Brand
70A3-14-08-1-C-SE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
70A3-14-08-1-C-SE
Search Keywords: BAE022300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BAE0223-00
-
Alias/AKA:70A3-14-08-1-C-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:14
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Product Length:1.12 in, 28.7 mm
-
Termination Device Type:Braided
-
Primary Product Plating Material:Electroless Nickel
-
Salt Spray Resistance:48 Hr
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
13
$765.18
25
$406.45
38
$273.03
50 +
$267.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments