- Home ›
- All Products›
- BAE0210-00
BAE0210-00
TE Connectivity / Raychem Brand
70H3-17-10-1-ZN-SE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
70H3-17-10-1-ZN-SE
Search Keywords: BAE021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BAE0210-00
-
Alias/AKA:70H3-17-10-1-ZN-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Compatible With Connector Shell Size:17
-
Termination Device Type:Braided
-
Primary Product Plating Material:Zinc Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Product Length:1.58 in, 40.2 mm
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.624 in, 15.87 mm
-
Salt Spray Resistance:500 Hr
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
13
$906.36
25
$481.44
38
$323.41
50 +
$316.94
Click for Quote
Log in
to unlock special pricing