Image is representational - see mfr. specs

70H3-09-04-1-ZN-SE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
70H3-09-04-1-ZN-SE
Search Keywords: BAE020300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    BAE0203-00
  • Alias/AKA:
    70H3-09-04-1-ZN-SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Type:
    Braided
  • Primary Product Plating Material:
    Zinc Nickel
  • Primary Product Color:
    Black
  • Body Orientation:
    Right Angle
  • Product Length:
    1.01 in, 25.7 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Primary Product Material:
    Aluminum
  • Salt Spray Resistance:
    500 Hr
  • Compatible With Connector Shell Size:
    09
  • Cable Entry Diameter:
    .25 in, 6.35 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
13
$805.31
25
$427.77
38
$287.35
50 +
$281.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!