- Home ›
- All Products›
- BAE0200-00
BAE0200-00
TE Connectivity / Raychem Brand
70H3-23-14-1-C-SE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
70H3-23-14-1-C-SE
Search Keywords: BAE020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BAE0200-00
-
Alias/AKA:70H3-23-14-1-C-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:23
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Braided
-
Primary Product Plating Material:Electroless Nickel
-
Cable Entry Diameter:.875 in, 22.23 mm
-
Body Orientation:Right Angle
-
Primary Product Color:Bright
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:2.03 in, 51.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$844.33
25
$448.50
38
$301.27
50 +
$295.25
Click for Quote
Log in
to unlock special pricing