- Home ›
- All Products›
- BAE0170-00
BAE0170-00
TE Connectivity / Raychem Brand
70H3-19-12-1-B-SE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
70H3-19-12-1-B-SE
Search Keywords: BAE017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BAE0170-00
-
Alias/AKA:70H3-19-12-1-B-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Cadmium
-
Product Length:1.75 in, 44.7 mm
-
Compatible With Connector Shell Size:19
-
Primary Product Color:Olive Drab
-
Cable Entry Diameter:.75 in, 19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
13
$811.82
25
$431.22
38
$289.67
50 +
$283.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments