- Home ›
- All Products›
- B-900-03
B-900-03
TE Connectivity / Raychem Brand
B-900-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-900-03
Search Keywords: B90003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-900-03
-
Alias/AKA:696901-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size Range:24 AWG, .25 mm²
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
-
Pre-Installed Lead:Yes
-
Wire Size:24 – 24 AWG, .25 mm²
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.27 in, 6.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
125
$18.50
250
$9.79
375
$6.89
500 +
$6.75
Click for Quote
Log in
to unlock special pricing