- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-900-01
B-900-01
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - 2.54 mm ( .1 in ) / 1.52 mm ( .06 in ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - 2.54 mm ( .1 in ) / 1.52 mm ( .06 in ) Inside Diameter.
Search Keywords: B90001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-900-01
-
Alias/AKA:696488-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
776
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
20 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT