- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-801-58
B-801-58
TE Connectivity / Raychem Brand
B-801-58
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-801-58
Search Keywords: B80158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-801-58
-
Alias/AKA:695802-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal & Splice Style:Splice
-
Fluid Resistance:Immersion
-
Wire Insulation Diameter (Max):.095 in, 2.4 mm
-
Product Type:Wire Terminator
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Operating Temperature (Max):150 °C
-
Terminal & Splice Type:Splice
-
Wire Size:28 – 28 AWG, .08 mm²
-
Barrel Inside Diameter:1.4 mm
-
Overall Length:17.5 mm
-
Sealable:No
-
Splice Type:SolderSleeve
-
Insulated:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
150
$45.04
300
$23.77
450
$16.35
600 +
$16.02
Click for Quote
Log in
to unlock special pricing