- Home ›
- All Products›
- B-801-56
B-801-56
TE Connectivity / Raychem Brand
B-801-56
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-801-56
Search Keywords: B80156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-801-56
-
Alias/AKA:695421-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Sealable:No
-
Terminal & Splice Type:Splice
-
Wire Size:.14 mm²
-
Wire Insulation Diameter (Max):.095 in, 2.4 mm
-
Overall Length:.69 in, 17.5 mm
-
Splice Type:SolderSleeve
-
Fluid Resistance:Immersion
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Product Type:Wire Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$29.81
500
$15.73
750
$10.82
1,000 +
$10.60
Click for Quote
Log in
to unlock special pricing