- Home ›
- All Products›
- B-801-19
B-801-19
TE Connectivity / Raychem Brand
B-801-19
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-801-19
Search Keywords: B80119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-801-19
-
Alias/AKA:696474-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyvinylidene
-
Overall Length:.44 in
-
Packaging Method:Bag
-
Product Type:PCB Terminator
-
Government Qualified:No
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Insulation Sleeve Material:Polyvinylidene
-
Wire Insulation Diameter (Max):1.9 mm
-
Inside Diameter (Recovered):.075 in
-
Wire Size:22 – 26 AWG, .34 – .14 mm²
-
Housing Material:Polyvinylidene
-
Termination Method:Solder
-
Terminal & Splice Type:Splice
-
Operating Temperature (Max):150 °C
-
Wire/Cable Type:Stranded Wire
-
Sealable:No
-
Splice Type:PINPAK
-
Cable Temperature Rating:125 °C
-
Heavy Duty:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
200
$19.82
400
$10.49
600
$7.38
800 +
$7.24
Click for Quote
Log in
to unlock special pricing