- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-801-06
B-801-06
TE Connectivity / Raychem Brand
PCB Terminator 13.2mm Length
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminator 13.2mm Length
Search Keywords: B80106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-801-06
-
Alias/AKA:680881-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Solder Sleeve
-
Dimension:13.2 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
200
$15.81
400
$8.37
600
$5.89
800 +
$5.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments