- Home ›
- All Products›
- B-600-75-CS4128
B-600-75-CS4128
TE Connectivity / Raychem Brand
Splice Terminal Flexible Cable Shield 85mm x 8.51mm Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal Flexible Cable Shield 85mm x 8.51mm Transparent Blue
Search Keywords: B60075CS4128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-600-75-CS4128
-
Alias/AKA:EK5231-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
145
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$32.02
5
$30.18
10
$30.10
25
$29.29
50
$28.50
100
$28.43
300 +
$27.97
Click for Quote
Log in
to unlock special pricing