- Home ›
- All Products›
- B-202-53
B-202-53
TE Connectivity / Raychem Brand
B-202-53
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-202-53
Search Keywords: B20253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-202-53
-
Alias/AKA:696206-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Overall Length:2.03 in, 51.5 mm
-
Operating Temperature (Max):150 °C
-
Terminal & Splice Type:Splice
-
Wire/Cable Type:Multi-Conductor
-
Splice Type:SolderShield
-
Product Type:Splice
-
Plating Material:Tin/Silver
-
Sealable:Yes
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Wire Insulation Diameter (Max):.295 in, 7.5 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$66.84
100
$35.39
150
$24.90
200 +
$24.40
Click for Quote
Log in
to unlock special pricing