- Home ›
- All Products›
- B-155-4058-35-22-5/9
B-155-4058-35-22-5/9
TE Connectivity / Raychem Brand
B-155-4058-35-22-5/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-4058-35-22-5/9
Search Keywords: B1554058352259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-4058-35-22-5/9
-
Alias/AKA:E62570-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Splice Type:SolderSleeve
-
Applies To:Coaxial Cable
-
Jacket Outside Diameter:6 mm
-
Pre-Installed Lead Wire Size:.38 mm²
-
Lead Color:White/Green
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Conductor Outside Diameter:.012 – .04 in
-
Temperature Indicator:No
-
Temperature Indicator Type:No
-
Lead Stranding:Stranded
-
Dielectric Outside Diameter:3.1 mm
-
Pre-Installed Lead Type:XL Polyethelene
-
Overall Length:1.3 in
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Government Qualified:No
-
Product Type:Coax Terminator
-
Termination Method:Solder
-
Resistance Properties:Splash Protection
-
Cable Shield Material:Tin
-
Operating Temperature (Max):125 °C
-
Coax Cable Type:122
-
Shield Outside Diameter (Max):4.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
39 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
163
$13.15
325
$6.98
488
$4.91
650 +
$4.81
Click for Quote
Log in
to unlock special pricing