- Home ›
- All Products›
- B-155-3805-W1
B-155-3805-W1
TE Connectivity / Raychem Brand
B-155-3805-W1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-3805-W1
Search Keywords: B1553805W1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-3805-W1
-
Alias/AKA:E84365-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recovered Inside Diameter (Max):.09 in, 2.3 mm
-
Wire Temperature (Max):85 °C
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.18 in, 4.5 mm
-
Wire Size Range:22 AWG, .34 – .4 mm²
-
Resistance Properties:Splash Protection
-
Wire Size:22 – 22 AWG, .34 – .4 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
625
$10.26
1,250
$5.42
1,875
$3.72
2,500 +
$3.65
Click for Quote
Log in
to unlock special pricing