- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-155-1503
TE Connectivity / Raychem Brand
B-155-1503
Connector Terminals Solder Sleeve Polyolefin Transparent Clear
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-1503
-
Alias/AKA:E77815-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Solder Sleeve Wire Terminator
-
Dimension:16 mm
-
Color:Transparent Clear
-
Operating Temperature:-55 to 125 °C