- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-155-1501
B-155-1501
TE Connectivity / Raychem Brand
Connector Terminals Wire Terminator Polyolefin Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Wire Terminator Polyolefin Transparent Blue
Search Keywords: B1551501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-1501
-
Alias/AKA:D61414-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire Terminator
-
Color:Transparent
-
Body Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,544
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.5104
1,000
$0.4899
2,500
$0.4628
5,000
$0.4423
7,500
$0.4155
10,000
$0.3740
15,000
$0.3634
25,000 +
$0.3164
Click for Quote
Log in
to unlock special pricing