- Home ›
- All Products›
- B-155-13-100-18-9
B-155-13-100-18-9
TE Connectivity / Raychem Brand
B-155-13-100-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-13-100-18-9
Search Keywords: B15513100189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-13-100-18-9
-
Alias/AKA:E79815-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Wire Size Range:18 AWG, .75 mm²
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.594 in, 15.1 mm
-
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.275 in, 7 mm
-
Wire Size:18 – 18 AWG, .75 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
175
$25.74
350
$13.59
525
$9.34
700 +
$9.16
Click for Quote
Log in
to unlock special pricing